Bahco Screwdriver Blade, PZ1 Tip, 100 mm Blade VDE/1000V Approved, 125mm Overall

Subtotal (1 unit)*

$41.92

(exc. GST)

$46.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.92

*price indicative

RS Stock No.:
806-4850
Mfr. Part No.:
8810SL-2P
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Screwdriver Type

Screwdriver Blade

Product Type

Screwdriver Blade

Tip Size

PZ1

VDE/1000V Approved

Yes

Blade Length

100mm

Overall Length

125mm

Height Safe

Yes

Standards/Approvals

IEC 60900

Non Compliant

COO (Country of Origin):
ES

1000 V Insulated Ratcheting Driver Handle and Driver Blades


Professional quality 1000 V insulated driver handle for use with Bahco interchangeable blades

Ratcheting action ergonomic drive handle

Easy push release button built into handle for quick blade changes without the risk of blades falling out during use

Slim blades for excellent access to hard to reach areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy