Facom Screwdriver, 175 mm Blade, 175mm Overall
- RS Stock No.:
- 659-394
- Mfr. Part No.:
- BT8X175
- Brand:
- Facom
Subtotal (1 unit)*
$14.51
(exc. GST)
$15.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.51 |
*price indicative
- RS Stock No.:
- 659-394
- Mfr. Part No.:
- BT8X175
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Blade Length | 175mm | |
| Tip Width | 8 mm | |
| Overall Length | 175mm | |
| Grip Style | Rubber Grip | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Blade Length 175mm | ||
Tip Width 8 mm | ||
Overall Length 175mm | ||
Grip Style Rubber Grip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom screwdriver features a strong bar-chrome silicon steel construction, providing durability and strength. It is chrome plated for long-lasting performance. The size marking is printed with high contrast for easy identification of the tip size and bar length. Additionally, it is colour coded with a 'core' for quick tip type identification.
Tip is CNC finished for a precise fit and extended lifespan
Shot blasted matt finish for improved grip
Round coated TPR grip that enhances grip, especially inder torque
Related links
- Facom Reversible T15 Tip 175 mm Overall
- Facom Reversible TT40 Tip 175 mm Overall
- Facom Reversible T40 Tip 175 mm Overall
- Facom Reversible IPR15 Tip 175 mm Overall
- Facom Reversible 175 mm Overall
- Facom Standard 175 mm Overall
- Facom Reversible 125 mm Blade, 175 mm Overall
- Facom Reversible 125 mm Blade, 175 mm Overall
