Ega-Master Philips Screwdriver, PH3 Tip, 150 mm Blade, 245mm Overall
- RS Stock No.:
- 593-723
- Mfr. Part No.:
- 71601
- Brand:
- Ega-Master
Subtotal (1 unit)*
$88.49
(exc. GST)
$97.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.49 |
*price indicative
- RS Stock No.:
- 593-723
- Mfr. Part No.:
- 71601
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH3 | |
| Blade Length | 150mm | |
| Overall Length | 245mm | |
| Blade Material | Al-Bron | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH3 | ||
Blade Length 150mm | ||
Overall Length 245mm | ||
Blade Material Al-Bron | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Philips Screwdriver is forged after casting to achieve the best quality in the market, offering superior mechanical properties and an attractive finish. This process ensures durability and reliable performance for various applications.
Oversized ergonomic and anti-slippery handles offer optimal grip for avoiding slippage
Go through hole in the handle enables tommy bar using
Non sparking
Related links
- Ega-Master Standard 150 mm Blade, 245 mm Overall
- Ega-Master Standard 150 mm Blade VDE/1000V Approved, 280 mm Overall
- Ega-Master Standard 150 mm Blade VDE/1000V Approved, 280 mm Overall
- Facom Standard 150 mm Blade, 275 mm Overall
- RS PRO Standard 150 mm Blade, 270 mm Overall
- Wera Standard 150 mm Blade, 262 mm Overall
- Facom Standard 150 mm Blade, 275mm Overall
- Facom Standard 150 mm Blade, 270 mm Overall
