Wera Screwdriver, PH3 Tip, 150 mm Blade, 262mm Overall

Subtotal (1 unit)*

$46.29

(exc. GST)

$50.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.29

*price indicative

RS Stock No.:
266-5540
Mfr. Part No.:
05008753001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Size

PH3

Blade Length

150mm

Overall Length

262mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

350 SK PH Screwdriver for Phillips screws, PH 3 x 150 mm


The High quality Kraftform Plus screwdriver with hexagonal blade. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer for fast and low-fatigue working. Comes with bolster to allow more torque to be applied. Wera Laser tip literally bites into the head of the screw and thereby prevents any slipping. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool. The hexagonal non-roll feature prevents any rolling away at the workplace.

Screwdriver for cross-recess screws, Phillips

Smooth hard zones for high speed turning, soft grip zones for high torque transfer

Take it easy tool finder color coding according to profile and size

Hexagonal blade and bolster for higher torque transfer

Las

Application:


Phillips screws Blade Hexagonal, sizes 1 - 3 with bolster Design Chrome-plated, Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (red = Phillips) and size stamp.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy