Bernstein Slotted Screwdriver, 17 mm Blade VDE/1000V Approved, 104mm Overall

Subtotal (1 unit)*

$9.84

(exc. GST)

$10.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.84

*price indicative

RS Stock No.:
488-916
Distrelec Article No.:
303-04-555
Mfr. Part No.:
4-380-23
Brand:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Screwdriver Type

Micro Screwdriver

Product Type

Slotted Screwdriver

Tip Thickness

400μm

VDE/1000V Approved

Yes

Tip Width

2.3 mm

Insulation

Insulated

Blade Length

17mm

Overall Length

104mm

Handle Material

Plastic

ESD Safe

Yes

Blade Material

Molybdenum Vanadium Steel

Grip Style

Ergonomic Handle Grip

Standards/Approvals

ASME 8107.300-2010, DIN ISO 6789

COO (Country of Origin):
DE
The Bernstein Micro screwdriver features a slot blade measuring 2.3x0.40x17 mm, designed for precision screw connections in engineering applications. It is equipped with an ergonomically shaped plastic handle that includes a colored ring and a rotating cap, ensuring smooth and controlled handling for delicate tasks.

Blades made of molybdenum vanadium steel

Hardened and burnished finish

Glare-free surface even in bright light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy