Bernstein Philips Screwdriver, PH00 Tip, 17 mm Blade, 104mm Overall
- RS Stock No.:
- 488-853
- Distrelec Article No.:
- 303-04-560
- Mfr. Part No.:
- 4-380-92
- Brand:
- Bernstein
Subtotal (1 unit)*
$9.84
(exc. GST)
$10.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.84 |
*price indicative
- RS Stock No.:
- 488-853
- Distrelec Article No.:
- 303-04-560
- Mfr. Part No.:
- 4-380-92
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Screwdriver Type | Micro Screwdriver | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH00 | |
| Insulation | Insulated | |
| Blade Length | 17mm | |
| Overall Length | 104mm | |
| Handle Material | Plastic | |
| ESD Safe | Yes | |
| Blade Material | Steel | |
| Grip Style | Ergonomic Handle Grip | |
| Standards/Approvals | DIN ISO 6789, ASME 8107.300-2010 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Screwdriver Type Micro Screwdriver | ||
Product Type Philips Screwdriver | ||
Tip Size PH00 | ||
Insulation Insulated | ||
Blade Length 17mm | ||
Overall Length 104mm | ||
Handle Material Plastic | ||
ESD Safe Yes | ||
Blade Material Steel | ||
Grip Style Ergonomic Handle Grip | ||
Standards/Approvals DIN ISO 6789, ASME 8107.300-2010 | ||
- COO (Country of Origin):
- DE
The Bernstein Micro screwdriver with a Phillips-recess blade PH00 features precision blades designed for screw connections in precision engineering. It is equipped with an ergonomically shaped plastic handle that includes a colored ring and a rotating cap for enhanced usability. The blade length is 17 mm, with a blade diameter of 2.5 mm and a handle diameter of 9 mm, ensuring precise and efficient handling for delicate tasks.
Blades Molybdenum-Vanadium Steel, hardened and burnished
Glare-free even in high light
Related links
- Bernstein IK09 17 mm Blade, 104 mm Overall
- Bernstein IK09 17 mm Blade, 104 mm Overall
- Bernstein IK09 104 mm Overall
- Bernstein IK09 17 mm Blade VDE/1000V Approved, 104 mm Overall
- Bernstein IK09 17 mm Blade VDE/1000V Approved, 104 mm Overall
- Bernstein IK09 17 mm Blade VDE/1000V Approved, 104 mm Overall
- Bernstein IK09 104 mm Overall
- Vessel Precision 24 mm Blade, 104 mm Overall
