Bernstein Philips Screwdriver, PH0000 Tip, 17 mm Blade, 104mm Overall
- RS Stock No.:
- 488-862
- Distrelec Article No.:
- 303-04-566
- Mfr. Part No.:
- 4-380-PH
- Brand:
- Bernstein
Subtotal (1 unit)*
$63.42
(exc. GST)
$69.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.42 |
*price indicative
- RS Stock No.:
- 488-862
- Distrelec Article No.:
- 303-04-566
- Mfr. Part No.:
- 4-380-PH
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Micro Screwdriver | |
| Tip Size | PH0000 | |
| Blade Length | 17mm | |
| Insulation | Insulated | |
| Overall Length | 104mm | |
| Handle Material | Plastic | |
| ESD Safe | Yes | |
| Blade Material | Steel | |
| Grip Style | Ergonomic Handle Grip | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO (for chrome-molybdenum steel), DIN ISO 6789, ASME 8107.300-2010 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Micro Screwdriver | ||
Tip Size PH0000 | ||
Blade Length 17mm | ||
Insulation Insulated | ||
Overall Length 104mm | ||
Handle Material Plastic | ||
ESD Safe Yes | ||
Blade Material Steel | ||
Grip Style Ergonomic Handle Grip | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO (for chrome-molybdenum steel), DIN ISO 6789, ASME 8107.300-2010 | ||
- COO (Country of Origin):
- DE
The Bernstein Micro screwdriver set includes five Phillips-recess blades ranging from PH0000 to PH1, designed for precision screw connections. It features an ergonomically shaped plastic handle with a colored ring and a rotating cap for enhanced usability. Each blade has a length of 17 mm, with diameters ranging from 2 mm to 2.5 mm, ensuring accuracy and efficient handling for delicate tasks.
Blades Molybdenum-Vanadium Steel, hardened and burnished
Glare-free even in high light
Related links
- Bernstein IK09 17 mm Blade VDE/1000V Approved, 104 mm Overall
- Bernstein IK09 17 mm Blade, 104 mm Overall
- Bernstein IK09 17 mm Blade, 104 mm Overall
- Bernstein IK09 104 mm Overall
- Bernstein IK09 17 mm Blade VDE/1000V Approved, 104 mm Overall
- Bernstein IK09 17 mm Blade VDE/1000V Approved, 104 mm Overall
- Bernstein IK09 104 mm Overall
- Vessel Precision 24 mm Blade, 104 mm Overall
