RS PRO Star Screwdriver, 3.5 mm Tip, 50 mm Blade, 150mm Overall

Subtotal (1 unit)*

$10.76

(exc. GST)

$11.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.76

*price indicative

RS Stock No.:
429-680
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Screwdriver

Screwdriver Type

Star

Tip Size

3.5 mm

Blade Length

50mm

Overall Length

150mm

ESD Safe

Yes

Blade Material

Molybdenum Steel, Chrome Vanadium Steel

Grip Style

Ergonomic Anti-Slip Bi-Component

Standards/Approvals

IEC 61340-5-1

COO (Country of Origin):
IT

RS PRO ESD Star Precision Screwdriver, TX6


The RS PRO ESD Star Precision Screwdriver is designed for precision work in electrostatic-sensitive environments. Ideal for tasks requiring a high degree of accuracy, this screwdriver is perfect for electronics assembly and repair, providing reliable performance with its durable construction.

Features and Benefits


Ø Blade: 3.5mm: Ensures precision in tight spaces

Tip Length: 3.5mm: Allows for detailed work in confined areas

Tip Width: TX 6: Suitable for TX 6 Star screws, enhancing versatility

Length of the blade: 50mm: Provides optimal reach for various applications

Rotating cap: Facilitates smooth and efficient operation

Ergonomic bi-component handle: Offers comfort and reduces hand fatigue during extended use

Material: Chromo-Vanadium-Molybdenum steel blades with black tips: Ensures durability and longevity

Applications


Electronics assembly

Repair and maintenance of electronic devices

Precision engineering tasks

Additional Information


ESD Safe: Suitable for use in electrostatic-sensitive environments, preventing damage to components

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy