BETA Standard Screwdriver Screwdriver, T7 Tip, 50 mm Blade, 150mm Overall
- RS Stock No.:
- 234-5188
- Mfr. Part No.:
- 1267TX 07
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5188
- Mfr. Part No.:
- 1267TX 07
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Screwdriver | |
| Tip Size | T7 | |
| Blade Length | 50mm | |
| Overall Length | 150mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Screwdriver | ||
Tip Size T7 | ||
Blade Length 50mm | ||
Overall Length 150mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA drivers for Torx® head screws, with handles. Tip size is T7. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 150mm
Related links
- BETA 50 mm Blade, 150 mm Overall
- BETA Multi-Test 50 mm Blade, 146 mm Overall
- BETA Torx 115 mm Blade, 234 mm Overall
- BETA Torx 130 mm Blade, 257 mm Overall
- BETA Torx 60 mm Blade, 160 mm Overall
- BETA Torx 130 mm Blade, 257 mm Overall
- BETA Torx 115 mm Blade, 234 mm Overall
- BETA Torx 100 mm Blade, 208 mm Overall
