BETA Standard Screwdriver Screwdriver, T6 Tip, 50 mm Blade, 150mm Overall
- RS Stock No.:
- 234-5187
- Mfr. Part No.:
- 1267TX 06
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5187
- Mfr. Part No.:
- 1267TX 06
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Screwdriver | |
| Tip Size | T6 | |
| Blade Length | 50mm | |
| Overall Length | 150mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Screwdriver | ||
Tip Size T6 | ||
Blade Length 50mm | ||
Overall Length 150mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA drivers for Torx® head screws, with handles. Tip size is T6. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 150mm
Related links
- BETA Torx 50 mm Blade, 150 mm Overall
- CK Precision 50 mm Blade
- BETA Long Reach 50 mm Blade, 146 mm Overall
- Wiha Standard 50 mm Blade, 150 mm Overall
- Wiha Standard 50 mm Blade, 150 mm Overall
- RS PRO Precision 50 mm Blade, 150 mm Overall
- Wiha Standard 50 mm Blade, 150 mm Overall
- Wiha Standard 50 mm Blade, 150 mm Overall
