Bahco Screwdriver, 200 mm Blade, 320mm Overall
- RS Stock No.:
- 163-743
- Mfr. Part No.:
- NS300-8-200
- Brand:
- Bahco
Subtotal (1 unit)*
$169.41
(exc. GST)
$186.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.41 |
*price indicative
- RS Stock No.:
- 163-743
- Mfr. Part No.:
- NS300-8-200
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 1.2mm | |
| Tip Width | 8 mm | |
| Blade Length | 200mm | |
| Overall Length | 320mm | |
| Handle Material | Anti-Static Plastic | |
| ESD Safe | Yes | |
| Blade Material | Aluminium Bronze | |
| Grip Style | 3-Component | |
| Standards/Approvals | ISO 2380 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 1.2mm | ||
Tip Width 8 mm | ||
Blade Length 200mm | ||
Overall Length 320mm | ||
Handle Material Anti-Static Plastic | ||
ESD Safe Yes | ||
Blade Material Aluminium Bronze | ||
Grip Style 3-Component | ||
Standards/Approvals ISO 2380 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco ERGO™ Non-Sparking Slotted Screwdriver Aluminium Bronze 1.2 mm x 8 mm x 200 mm
The Bahco Tools Non-sparking slotted screwdriver is meticulously crafted from aluminium bronze, designed specifically for safe use in potentially explosive environments. Engineered following ISO 2380 standards, it reflects a commitment to quality and durability.
Ergonomically shaped handle offers excellent grip and comfort
Antistatic plastics reduce the risk of static discharge
Lightweight structure facilitates prolonged use without fatigue
