Facom Slotted Screwdriver, 200 mm Blade, 330mm Overall
- RS Stock No.:
- 188-3784
- Mfr. Part No.:
- ATHH.12X200
- Brand:
- Facom
Subtotal (1 unit)*
$50.73
(exc. GST)
$55.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.73 |
*price indicative
- RS Stock No.:
- 188-3784
- Mfr. Part No.:
- ATHH.12X200
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 2mm | |
| Blade Length | 200mm | |
| Insulation | Insulated | |
| Tip Width | 12 mm | |
| Overall Length | 330mm | |
| Handle Material | Wood | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Non-Sparking | Yes | |
| Standards/Approvals | NF ISO 2380-2, NF ISO 2380-1, ISO 2380-1, DIN ISO 2380-2, DIN ISO 2380-1, ISO 2380-2, ASME B107.600 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 2mm | ||
Blade Length 200mm | ||
Insulation Insulated | ||
Tip Width 12 mm | ||
Overall Length 330mm | ||
Handle Material Wood | ||
Blade Material Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Non-Sparking Yes | ||
Standards/Approvals NF ISO 2380-2, NF ISO 2380-1, ISO 2380-1, DIN ISO 2380-2, DIN ISO 2380-1, ISO 2380-2, ASME B107.600 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Through blade allows separation of locked screws by means of light impacts.
Forged and treated hexagonal blade for locking or unlocking with a wrench.
Handle blade linked by fins.
On the blade side, the handle includes a crimped steel ferrule with dampener, at the opposite side, a copper ring protects wood from impacts.
Finish: polished chromed.
