SAM Screwdriver, 40 mm Blade, 90mm Overall
- RS Stock No.:
- 209-621
- Mfr. Part No.:
- TT-1PZ40
- Brand:
- SAM
Subtotal (1 unit)*
$17.47
(exc. GST)
$19.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.47 |
*price indicative
- RS Stock No.:
- 209-621
- Mfr. Part No.:
- TT-1PZ40
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Blade Length | 40mm | |
| Overall Length | 90mm | |
| Handle Material | Cellulose Acetate | |
| Standards/Approvals | NF ISO 8764-1, DIN 5264, NF ISO 8764-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Blade Length 40mm | ||
Overall Length 90mm | ||
Handle Material Cellulose Acetate | ||
Standards/Approvals NF ISO 8764-1, DIN 5264, NF ISO 8764-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TT-1PZ40
The SAM Outillage Pozidriv tradition round blade tom thumb screwdriver is expertly designed to cater to both professional tradespeople and DIY enthusiasts. Featuring an extra short blade, it allows for easy handling and precision in tight spaces, making it an indispensable tool for tasks requiring accuracy. The round blade enhances grip on screws, ensuring minimal slippage and maximum torque. Crafted with a cellulose acetate handle, this screwdriver is comfortable to hold and offers excellent durability, perfect for prolonged use. Moreover, it adheres to recognised international standards, ensuring quality you can depend on. Ideal for everyday tasks or specific projects, this tool exemplifies reliability and performance, representing the hallmark of craftsmanship.
Extra short blade for tight spaces
Round blade design for improved grip
Comfortable cellulose acetate handle
Meets international standards
Lightweight for reduced fatigue
Lifetime guarantee for quality assurance
Versatile for professional and personal use
