SAM Screwdriver, 150 mm Blade, 240mm Overall
- RS Stock No.:
- 209-501
- Mfr. Part No.:
- TB-4E150
- Brand:
- SAM
Subtotal (1 unit)*
$9.98
(exc. GST)
$10.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.98 |
*price indicative
- RS Stock No.:
- 209-501
- Mfr. Part No.:
- TB-4E150
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Tip Thickness | 800μm | |
| Tip Width | 4 mm | |
| Blade Length | 150mm | |
| Overall Length | 240mm | |
| Handle Material | 2 Material | |
| Blade Material | Chrome Plated | |
| Grip Style | 2-Material Non-Slip Sheath | |
| Standards/Approvals | NF ISO 2380-2, NF ISO 2380-1, DIN 5264 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Tip Thickness 800μm | ||
Tip Width 4 mm | ||
Blade Length 150mm | ||
Overall Length 240mm | ||
Handle Material 2 Material | ||
Blade Material Chrome Plated | ||
Grip Style 2-Material Non-Slip Sheath | ||
Standards/Approvals NF ISO 2380-2, NF ISO 2380-1, DIN 5264 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TB-4E150
The SAM Outillage electrician's SAMSOFORCE round blade slotted head screwdriver is crafted for optimal performance and user comfort. Featuring a two-material non-slip sheath, it provides a secure grip for prolonged use. The colour-coded design allows for quick tool identification, streamlining your workflow. With a chrome-plated blade and burnished tip, this screwdriver ensures durability and precision, making it perfect for accessing screws in tight spaces.
Two-material handle for superior grip and control
Colour-coded for easy and quick identification
Chrome-plated blade for long-lasting durability and wear resistance
Burnished tip for easy access to screws in tight spaces
