SAM Round Torx, 130 mm Blade, 240 mm Overall
- RS Stock No.:
- 208-708
- Mfr. Part No.:
- TB-40X130
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 208-708
- Mfr. Part No.:
- TB-40X130
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Torx | |
| Tip Type | Round | |
| Model Number | TB-40X130 | |
| Blade Length | 130 mm | |
| Overall Length | 240 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Torx | ||
Tip Type Round | ||
Model Number TB-40X130 | ||
Blade Length 130 mm | ||
Overall Length 240 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TB-40X130
The SAM Outillage Torx SAMSOFORCE round blade screwdriver is engineered for both efficiency and durability. Its round blade design enhances torque application, making it ideal for diverse tasks. The screwdriver features a non-slip two-material sheath that ensures a secure grip, and its colour-coded imprint allows for easy identification. With a chrome-plated blade and burnished tip, it promises long-lasting performance and reliability for both professional and DIY use.
Non-slip two-material sheath for improved grip
Colour-coded imprint system for quick identification
Durable chrome-plated blade for extended longevity
Bimaterial handle for added comfort during prolonged use
Colour-coded imprint system for quick identification
Durable chrome-plated blade for extended longevity
Bimaterial handle for added comfort during prolonged use
Related links
- SAM Standard 240 mm Overall
- SAM Slotted 240 mm Overall
- RS PRO Standard 130 mm Blade, 240 mm Overall
- SAM Rounded 130 mm Blade, 259.5 mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 240 mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 240 mm Overall
- SAM Torx 130 mm Blade, 259.5 mm Overall
- SAM Round, Torx Driver Bit 1 Pieces
