SAM Hexagon Nut Driver, 8 mm Tip, 125 mm Blade, 240mm Overall

Subtotal (1 unit)*

$36.95

(exc. GST)

$40.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.95

*price indicative

RS Stock No.:
221-5033
Mfr. Part No.:
291T-8
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Tip Type

Hexagon

Product Type

Nut Driver

Screwdriver Type

Standard

Non-Sparking

No

Tip Size

8 mm

Blade Length

125mm

Overall Length

240mm

Blade Material

Stainless Steel

Handle Material

Plastic

Height Safe

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM SAMSOFORCE Socket has Bi-material handle and Hex steel outer tube. Suitable for screw connections on long threaded rods up to 255 mm deep.

Satin Chrome Finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy