SAM Standard Screwdriver, 130 mm Blade, 240mm Overall

Subtotal (1 unit)*

$31.12

(exc. GST)

$34.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.12

*price indicative

RS Stock No.:
208-707
Mfr. Part No.:
TB-40R130
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Standard

Product Type

Screwdriver

Blade Length

130mm

Overall Length

240mm

Handle Material

Bi-Material

Blade Material

Chrome Plated

Grip Style

2-Material Non-Slip

Standards/Approvals

DIN 5264, ISO 9001, NF ISO 8764-2, NF ISO 8764-1, LRQA

RoHS Status: Exempt

COO (Country of Origin):
CZ

TB-40R130


The SAM Outillage ResisTorx SAMSOFORCE round blade screwdriver combines exceptional comfort with practical functionality. Its two-material non-slip sheath provides a secure grip, ensuring precision and control during use. The distinct colour-coded imprint allows for rapid identification, enhancing workflow efficiency. Featuring a durable chrome-plated blade with a burnished tip, it offers reliable performance and resistance to wear.

Two-material non-slip sheath for superior grip and control

Quick identification with a colour-coded imprint

Durable chrome-plated blade for long-lasting performance

Ergonomic bimaterial handle for comfort during extended use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy