SAM Torx Screwdriver, 4 mm Tip, 80 mm Blade, 181.7mm Overall
- RS Stock No.:
- 209-477
- Mfr. Part No.:
- T-15X80-FME
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-477
- Mfr. Part No.:
- T-15X80-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Torx | |
| Product Type | Screwdriver | |
| Tip Size | 4 mm | |
| Blade Length | 80mm | |
| Overall Length | 181.7mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Plated | |
| Grip Style | Bi Material Ergonomic | |
| Standards/Approvals | ISO 9001, LRQA, NF ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Torx | ||
Product Type Screwdriver | ||
Tip Size 4 mm | ||
Blade Length 80mm | ||
Overall Length 181.7mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome Plated | ||
Grip Style Bi Material Ergonomic | ||
Standards/Approvals ISO 9001, LRQA, NF ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
T-15X80-FME
The SAM Outillage Torx S1 round blade screwdriver is crafted for precision and reliability, making it a standout tool in any collection. With its chrome-plated blade and burnished tip, it delivers exceptional durability and performance across various tasks. The ergonomic bi-material handle ensures comfort during extended use, while the green color coding of the Torx tip aids in quick identification.
Anti-dropping clip enhances safety by preventing accidental drops
Ergonomic handle provides superior comfort and reduces hand fatigue
Chrome-plated blade offers long-lasting durability and resistance to wear
Distinctive green color coding enables fast and easy identification of the Torx tip
Related links
- SAM Rounded 80 mm Blade, 181.7 mm Overall
- SAM Torx 80 mm Blade, 161.6 mm Overall
- SAM Torx 100 mm Blade, 212.6 mm Overall
- SAM Torx 130 mm Blade, 259.5 mm Overall
- SAM Torx 115 mm Blade, 244.5 mm Overall
- SAM Standard 75 mm Blade, 212.6 mm Overall
- SAM Torx 115 mm Blade, 237.8 mm Overall
- SAM Torx 200 mm Blade, 312 mm Overall
