SAM Torx Screwdriver, 30 mm Tip, 115 mm Blade, 244.5mm Overall
- RS Stock No.:
- 209-483
- Mfr. Part No.:
- T-30X115-FME
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-483
- Mfr. Part No.:
- T-30X115-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Torx | |
| Product Type | Screwdriver | |
| Tip Size | 30 mm | |
| Blade Length | 115mm | |
| Overall Length | 244.5mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Plated | |
| Grip Style | Ergonomic Bi Material Handle | |
| Standards/Approvals | ISO 9001, LRQA, NF ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Torx | ||
Product Type Screwdriver | ||
Tip Size 30 mm | ||
Blade Length 115mm | ||
Overall Length 244.5mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome Plated | ||
Grip Style Ergonomic Bi Material Handle | ||
Standards/Approvals ISO 9001, LRQA, NF ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
T-30X115-FME
The SAM Outillage Torx S1 round blade screwdriver is engineered for precision and durability, making it ideal for both professional and DIY use. Featuring a chrome-plated blade and burnished tip, it ensures long-lasting performance and accuracy. The ergonomic bi-material handle provides comfort for extended use, while the vibrant green handle color facilitates quick identification of the Torx tip.
Chrome-plated blade for durability and corrosion resistance
Ergonomic bi-material handle for comfort during prolonged use
Green Torx tip for immediate and easy identification
Anti-dropping clip for enhanced safety and reduced risk of tool drops
Related links
- SAM Rounded 115 mm Blade, 244.5 mm Overall
- SAM Standard 115 mm Blade, 244.5 mm Overall
- SAM Torx 115 mm Blade, 237.8 mm Overall
- BETA Torx 115 mm Blade, 234 mm Overall
- SAM Torx 80 mm Blade, 181.7 mm Overall
- SAM Torx 130 mm Blade, 259.5 mm Overall
- SAM Torx 100 mm Blade, 212.6 mm Overall
- SAM Torx 80 mm Blade, 161.6 mm Overall
