SAM Standard Screwdriver, 30 mm Tip, 115 mm Blade, 244.5mm Overall
- RS Stock No.:
- 209-473
- Mfr. Part No.:
- T-30R115
- Brand:
- SAM
Subtotal (1 unit)*
$29.47
(exc. GST)
$32.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.47 |
*price indicative
- RS Stock No.:
- 209-473
- Mfr. Part No.:
- T-30R115
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 30 mm | |
| Blade Length | 115mm | |
| Overall Length | 244.5mm | |
| Handle Material | Bi-Material | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 8764-1, ISO 9001, NF ISO 8764-2, LRQA, DIN 5264 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 30 mm | ||
Blade Length 115mm | ||
Overall Length 244.5mm | ||
Handle Material Bi-Material | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 8764-1, ISO 9001, NF ISO 8764-2, LRQA, DIN 5264 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
T-30R115
The SAM Outillage Resistorx S1 round blade screwdriver excels in performance and ergonomic design. Its chrome-molybdenum-vanadium steel blade offers exceptional resistance to bending and torsion. The bi-material handle is crafted for comfort and supports multiple grip styles, making it ideal for extended use. The screwdrivers round tip ensures precision, while the bright green handle facilitates easy identification of the Resistorx tip.
Ergonomic handle designed for superior grip and comfort
Chrome-plated blade for enhanced durability and corrosion resistance
Easy-to-hang design for convenient storage
Quick identification of the Resistorx tip with bright green handle
Related links
- SAM Rounded 115 mm Blade, 244.5 mm Overall
- SAM Torx 115 mm Blade, 244.5 mm Overall
- SAM Standard 225 mm Overall
- SAM Standard 115 mm Blade, 237.8 mm Overall
- SAM Standard 115 mm Blade, 215 mm Overall
- SAM Torx 115 mm Blade, 237.8 mm Overall
- Wera Standard 115 mm Blade, 115 mm Overall
- Wera Standard 115 mm Blade, 220 mm Overall
