SAM Screwdriver, 125 mm Blade, 237.6mm Overall

Subtotal (1 unit)*

$47.44

(exc. GST)

$52.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.44

*price indicative

RS Stock No.:
208-690
Mfr. Part No.:
T-55E125-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver

Screwdriver Type

Slotted

Tip Thickness

1mm

Tip Width

5.5 mm

Blade Length

125mm

Overall Length

237.6mm

Handle Material

Bi-Material

Blade Material

Chrome Plated

Grip Style

Ergonomic Bi Material Handle

Standards/Approvals

NF ISO 2380-1, DIN 5264, NF ISO 2380-2

RoHS Status: Exempt

COO (Country of Origin):
CZ

T-55E125-FME


The SAM Outillage electrician's S1 slotted screwdriver excels in precision and convenience. Featuring a round blade and a chrome-plated finish, this tool is designed for easy access to tight screws and offers superior durability. The ergonomic bi-material handle enhances user comfort, while the distinctive yellow tip ensures quick identification. Equipped with an anti-dropping clip, it minimizes the risk of tool loss and supports safe handling.

Ergonomic handle design for maximum comfort and grip

Chrome-plated blade for increased durability and wear resistance

Milled tip for effortless access to tight screws

Yellow colour for easy identification of the slotted tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy