SAM Screwdriver, 100 mm Blade, 201.7mm Overall
- RS Stock No.:
- 208-688
- Mfr. Part No.:
- T-35E100-FME
- Brand:
- SAM
Subtotal (1 unit)*
$55.01
(exc. GST)
$60.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.01 |
*price indicative
- RS Stock No.:
- 208-688
- Mfr. Part No.:
- T-35E100-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 600μm | |
| Blade Length | 100mm | |
| Tip Width | 3.5 mm | |
| Overall Length | 201.7mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Plated | |
| Grip Style | Ergonomic Bi Material Handle | |
| Standards/Approvals | NF ISO 2380-1, NF ISO 2380-2, DIN 5264 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 600μm | ||
Blade Length 100mm | ||
Tip Width 3.5 mm | ||
Overall Length 201.7mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome Plated | ||
Grip Style Ergonomic Bi Material Handle | ||
Standards/Approvals NF ISO 2380-1, NF ISO 2380-2, DIN 5264 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
T-35E100-FME
The SAM Outillage electrician's S1 slotted screwdriver is crafted for precision and durability, ideal for both delicate electronics and heavy-duty tasks. Its round blade design provides superior access to hard-to-reach areas, while the chrome-plated blade with a burnished tip ensures reliable performance and resistance to wear. The ergonomic bi-material handle offers a comfortable grip, reducing fatigue during extended use.
Chrome-plated blade for enhanced durability and corrosion resistance
Burnished tip ensures precise screw engagement
Ergonomic bi-material handle for a comfortable grip
Safety clip to minimize risk of accidental drops
