ITL Insulated Tools Ltd Hexagon Nut Driver, 3BA Tip VDE/1000V Approved, 105 mm Blade, 265mm Overall
- RS Stock No.:
- 911-1519
- Brand:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
$56.37
(exc. GST)
$62.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.37 |
*price indicative
- RS Stock No.:
- 911-1519
- Brand:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Nut Driver | |
| Tip Type | Hexagon | |
| Non-Sparking | No | |
| Screwdriver Type | Insulated | |
| Tip Size | 3BA | |
| Blade Length | 105mm | |
| Overall Length | 265mm | |
| VDE/1000V Approved | Yes | |
| Blade Material | Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | IEC60900, 1000V, Category 'C' | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Nut Driver | ||
Tip Type Hexagon | ||
Non-Sparking No | ||
Screwdriver Type Insulated | ||
Tip Size 3BA | ||
Blade Length 105mm | ||
Overall Length 265mm | ||
VDE/1000V Approved Yes | ||
Blade Material Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals IEC60900, 1000V, Category 'C' | ||
RoHS Status: Exempt
ITL Insulated Nut Spinners
From ITL, this high-quality nut driver is totally insulated and will protect you from up to 1000 V. The tool features injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life. The unique Nylon 11 insulation makes the tool a great choice when working in extreme climates and the most difficult conditions.
The nut spinner features a hardened steel head for efficient tightening of nuts and bolts in lower torque applications. With an ergonomic handle, this nut driver ensures comfort and control over long periods of use. The hollow shaft means the driver can be used with fasteners of differing depths, even when sunken.
Features & Benefits
• 150 mm stud clearance
• Each tool is injection moulded
• Nylon 11 insulation
• IEC 60900:2004 specification
Applications
A nut spinner, or nut driver, is an essential tool for tightening and loosening hexagonal and square nuts and fasteners. With its hollow shaft and unique shape, it is able to apply torque much more efficiently than spanners, especially on narrower nuts and bolts. This tool is insulated up to 1000V which makes it perfect for electrical and industrial applications. The tool is ideal for;
• Electricians
• Maintenance engineers
• Construction workers
Tool Care
Though this nut driver is somewhat resistant to corrosion, proper storage and care will increase the work-life of your tool. Be sure to store in a dry place when not in use, and to wipe the shank down with a light oil after use.
Features and Benefits:
• 150 mm stud clearance
• Each tool is injection moulded
• Nylon 11 insulation
• IEC 60900:2004 specification
• Available in various metric and BA sizes
Related links
- ITL Insulated Tools Ltd Hexagon Nut Driver 105 mm Blade, 265 mm Overall
- ITL Insulated Tools Ltd Hexagon Nut Driver 105 mm Blade, 265 mm Overall
- ITL Insulated Tools Ltd Hexagon Nut Driver 105 mm Blade, 265 mm Overall
- ITL Insulated Tools Ltd Hexagon Nut Driver 105 mm Blade, 265 mm Overall
- ITL Insulated Tools Ltd Hexagon Nut Driver 105 mm Blade, 265mm Overall
- ITL Insulated Tools Ltd Hexagon Nut Driver 105 mm Blade, 265mm Overall
- Phoenix Contact Phillips 100 mm Blade VDE/1000V Approved, 105 mm Overall
- Vessel Precision 105 mm Overall
