Vessel Slotted Screwdriver, 25 mm Blade VDE/1000V Approved, 105mm Overall

Subtotal (1 unit)*

$9.98

(exc. GST)

$10.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.98

*price indicative

RS Stock No.:
452-974
Mfr. Part No.:
TD-52 A/F 5.0
Brand:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Screwdriver Type

Precision

Product Type

Slotted Screwdriver

Tip Thickness

7mm

VDE/1000V Approved

Yes

Blade Length

25mm

Insulation

Insulated

Overall Length

105mm

Handle Material

Elastomer Resin

Grip Style

Ball Grip

Standards/Approvals

VDE, IEC60900

COO (Country of Origin):
JP
The Vessel Precision Nutdriver is designed for ultra-precision work and small screws, featuring a socket tip profile. The main body is made of durable stainless steel, with a rotative plastic end cap for smooth handling. It also includes a fully black oxide blade that is anti-corrosion for long-lasting performance.

Stainless-made Knurled main body

Colour-code adjustable cushion grip at your useful position

Both cushion grip and knurled section to be used for quick tightening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy