Phoenix Contact Screwdriver, 125 mm Blade VDE/1000V Approved, 223mm Overall
- RS Stock No.:
- 170-504
- Mfr. Part No.:
- 1209114
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$295.65
(exc. GST)
$325.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $295.65 | $29.565 |
*price indicative
- RS Stock No.:
- 170-504
- Mfr. Part No.:
- 1209114
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Thickness | 1mm | |
| VDE/1000V Approved | Yes | |
| Tip Width | 5.5 mm | |
| Blade Length | 125mm | |
| Insulation | Insulated | |
| Overall Length | 223mm | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | DIN/ISO 2380-1 IEC 60900:2004, VDE, EAC, DIN EN 60900 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Thickness 1mm | ||
VDE/1000V Approved Yes | ||
Tip Width 5.5 mm | ||
Blade Length 125mm | ||
Insulation Insulated | ||
Overall Length 223mm | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals DIN/ISO 2380-1 IEC 60900:2004, VDE, EAC, DIN EN 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact VDE insulated screwdriver is a versatile tool designed for working on or in the vicinity of live parts up to 1000 V AC or 1500 V DC. It features ergonomic two component safety handles and a slot headed tip with a blade length of 125mm. The alloyed tool steel construction ensures durability and reliability during use.
Slot headed tip with a blade length of 125mm
Blade made of alloyed tool steel for durability
Individually tested safety screwdriver according to DIN EN 60900
Related links
- Wera Insulated 223 mm Overall
- Phoenix Contact Standard 223 mm Overall
- ITL Insulated Tools Ltd Spanner Imperial, 223 mm Overall VDE/1000V Approved
- Wera Hexagon Nut Driver 125 mm Blade, 223 mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 223 mm Overall
- Bahco Insulated 247 mm Overall
- Wera Insulated 230 mm Overall
- Expert by Facom Insulated 125 mm Overall
