Phoenix Contact Phillips, PZ1 Tip, 80 mm Blade VDE/1000V Approved, 178 mm Overall

Subtotal (1 pack of 10 units)*

$304.70

(exc. GST)

$335.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$304.70$30.47

*price indicative

RS Stock No.:
170-472
Mfr. Part No.:
1212699
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Screwdriver Type

Phillips

Product Type

Screwdriver

Tip Size

PZ1

VDE/1000V Approved

Yes

Insulation

Insulated

Blade Length

80mm

Overall Length

178mm

Blade Material

Alloy Steel

Standards/Approvals

EAC ID: RU C-DE.AI30.B.01750, VDE ID: 40032921, DIN ISO 8764-1

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Phoenix Contact screwdriver is a Plus-Minus PZH slot VDE-isolated tool, perfect for Phillips screws with Pozidriv and Phillips Recess screw heads. It features a two-component handle with a non-slip grip, providing comfort and security during use. The screwdriver is VDE approved, ensuring safety and quality. With a weight of 60.17 g, this screwdriver is lightweight yet durable, made from alloyed tool steel. The dimensions of the screwdriver are width 33 mm, blade width 3 mm, blade height 80 mm, and length 178 mm, making it suitable for a variety of tasks.

VDE approval ensures safety during use

Suitable for Phillips and Pozidriv screw heads

Lightweight yet durable tool steel construction

Accurate dimensions for precise handling and work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy