Bahco Screwdriver, 150 mm Blade, 270mm Overall
- RS Stock No.:
- 164-243
- Mfr. Part No.:
- NS300-8-150
- Brand:
- Bahco
Subtotal (1 unit)*
$124.88
(exc. GST)
$137.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.88 |
*price indicative
- RS Stock No.:
- 164-243
- Mfr. Part No.:
- NS300-8-150
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 1.2mm | |
| Tip Width | 8 mm | |
| Blade Length | 150mm | |
| Overall Length | 270mm | |
| Handle Material | Anti-Static Plastic | |
| ESD Safe | Yes | |
| Blade Material | Aluminium Bronze | |
| Grip Style | 3-Component | |
| Standards/Approvals | ISO 2380 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 1.2mm | ||
Tip Width 8 mm | ||
Blade Length 150mm | ||
Overall Length 270mm | ||
Handle Material Anti-Static Plastic | ||
ESD Safe Yes | ||
Blade Material Aluminium Bronze | ||
Grip Style 3-Component | ||
Standards/Approvals ISO 2380 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco ERGO™ Non-Sparking Slotted Screwdriver Aluminium Bronze 1.2 mm x 8 mm x 150 mm
The Bahco Tools Exceptional slotted screwdriver specifically designed to excel in challenging environments. Crafted from aluminium bronze, this non-sparking tool is ideal for use in potentially explosive settings, providing an essential safety element without compromising on performance.
Versatile for various applications where spark generation is a concern
Lightweight composition aids in reducing user fatigue
Trusted manufacturing process adheres to international safety standards
Related links
- Bahco Standard 270 mm Overall
- Bahco Standard 150 mm Blade, 270 mm Overall
- Facom Standard 270 mm Overall
- BETA Standard 270 mm Overall
- RS PRO Standard 270 mm Overall
- Bahco ERGO Non-Sparking Pozidriv 150 mm Blade, 270 mm Overall
- SAM Standard 150 mm Blade, 270 mm Overall
- Facom Standard 150 mm Blade, 270 mm Overall
