Phoenix Contact Insulated Screwdriver, TX25 Tip, 100 mm Blade VDE/1000V Approved, 205mm Overall
- RS Stock No.:
- 135-369
- Mfr. Part No.:
- 1200159
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$30.97
(exc. GST)
$34.07
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $30.97 |
*price indicative
- RS Stock No.:
- 135-369
- Mfr. Part No.:
- 1200159
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Screwdriver Type | Insulated | |
| Product Type | Screwdriver | |
| Tip Size | TX25 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 205mm | |
| Grip Style | 2-Component Ergonomic Handle | |
| Standards/Approvals | EAC ID: RU C-DE.AI30.B.01750, VDE Zeichengenehmigung ID: 086858 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Screwdriver Type Insulated | ||
Product Type Screwdriver | ||
Tip Size TX25 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 205mm | ||
Grip Style 2-Component Ergonomic Handle | ||
Standards/Approvals EAC ID: RU C-DE.AI30.B.01750, VDE Zeichengenehmigung ID: 086858 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact VDE-insulated Torx screwdriver with a two-component handle is the perfect tool for various electrical applications. With a blade width of 25mm and blade height of 100mm, this screwdriver offers superior precision and control. The product is approved by EAC and VDE, ensuring high-quality performance and safety standards. Additionally, it complies with EU RoHS substance requirements, making it an environmentally friendly choice for professionals.
Two-component handle for ergonomic comfort
Precision blade width of 25mm
Blade height of 100mm for accuracy
EAC and VDE approvals for safety
EU RoHS compliance for environmental friendliness
Reliable performance for electrical tasks
Related links
- Phoenix Contact Insulated 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Knipex Insulated 80 mm Blade VDE/1000V Approved, 185 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 205 mm Overall
