Never Let Go S Polyurethane Coated Wire Cable Tool Lanyard, 0.5 kg Lanyard
- RS Stock No.:
- 233-4334
- Mfr. Part No.:
- 101480
- Brand:
- Never Let Go
Subtotal (1 unit)*
$92.88
(exc. GST)
$102.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
- Plus 71 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.88 |
*price indicative
- RS Stock No.:
- 233-4334
- Mfr. Part No.:
- 101480
- Brand:
- Never Let Go
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Never Let Go | |
| Sub Type | Lanyard | |
| Product Type | Tool Lanyard | |
| Weight Capacity | 0.5kg | |
| Material | Polyurethane Coated Wire Cable | |
| Size | S | |
| Style | Retractable | |
| Tool End Connection | 360° | |
| Anchorage End Connection | Carabiner | |
| Standards/Approvals | CE | |
| Length | 1.38m | |
| Select all | ||
|---|---|---|
Brand Never Let Go | ||
Sub Type Lanyard | ||
Product Type Tool Lanyard | ||
Weight Capacity 0.5kg | ||
Material Polyurethane Coated Wire Cable | ||
Size S | ||
Style Retractable | ||
Tool End Connection 360° | ||
Anchorage End Connection Carabiner | ||
Standards/Approvals CE | ||
Length 1.38m | ||
Non Compliant
- COO (Country of Origin):
- TW
The Never Let Go mini retractable tool lanyard is the ultimate small retractable tool lanyard. It has a compact and efficient design making it ideal for pairing with holster or pouch use and quickly attaches to the D ring anchors with an easy to use carabineer. It also has a 360° split ring connector for direct attachment to shaped tools, or tools with a captive hole. Retractable design reduces snagging hazards in confined spaces. It is dynamic load tested and third party certified (2:1 safety factor).
PU coated wire cable is durable and easy to clean
Extends from 17cm to 138cm
Related links
- Never Let Go Short Polyurethane (Outer) 1 kg Lanyard
- Never Let Go 35-80 cm Polyurethane (Outer) 1 kg Lanyard
- Never Let Go 48-180 cm Polyurethane (Outer) 1 kg Lanyard
- Never Let Go 10-170 cm Polyurethane (Outer) 3 kg Lanyard
- Never Let Go 4-70 cm Polyurethane (Outer) 3 kg Lanyard
- Never Let Go 30-95 cm Polyurethane (Outer) 1 kg Lanyard
- JSP 0.85/1.35 μm Elastic 10 kg Lanyard
- Delta Plus One Size Polyester Tool Lanyard, 2 kg Lanyard
