Teng Tools Screwdriver, 0.5 x 2.5 mm Tip, 200 mm Blade, 296mm Overall
- RS Stock No.:
- 103-185
- Mfr. Part No.:
- MD915N1
- Brand:
- Teng Tools
Subtotal (1 unit)*
$23.49
(exc. GST)
$25.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 19 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.49 |
*price indicative
- RS Stock No.:
- 103-185
- Mfr. Part No.:
- MD915N1
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 0.5 x 2.5 mm | |
| Blade Length | 200mm | |
| Overall Length | 296mm | |
| Handle Material | Bi-Material | |
| Blade Material | Alloy Steel | |
| Standards/Approvals | DIN 2380 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 0.5 x 2.5 mm | ||
Blade Length 200mm | ||
Overall Length 296mm | ||
Handle Material Bi-Material | ||
Blade Material Alloy Steel | ||
Standards/Approvals DIN 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools flat screwdriver made with TT-MV PLUS steel alloy for greater strength and material flexibilty and ergonomically designed bi-material handle for easy use with higher torque and faster speed also the handle is moulded around the blade to ens
Hole in the handle for hanging or for use as a T handle for extra torque
Designed and manufactured to DIN 2380
No batteries included
Related links
- Teng Tools Standard 75 mm Blade, 171 mm Overall
- Wiha Tools Flat 175 mm Blade, 296 mm Overall
- Teng Tools Standard 100 mm Blade, 196 mm Overall
- Teng Tools Standard 75 mm Blade, 171 mm Overall
- Teng Tools Standard 200 mm Blade, 325 mm Overall
- Teng Tools Standard 200 mm Blade, 316 mm Overall
- Teng Tools Standard 200 mm Blade, 308 mm Overall
- Teng Tools Standard 200 mm Blade, 325 mm Overall
