Teng Tools Screwdriver, 1 x 5.5 mm Tip, 200 mm Blade, 308mm Overall
- RS Stock No.:
- 103-165
- Mfr. Part No.:
- MD923N1
- Brand:
- Teng Tools
Subtotal (1 unit)*
$32.30
(exc. GST)
$35.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.30 |
*price indicative
- RS Stock No.:
- 103-165
- Mfr. Part No.:
- MD923N1
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 1 x 5.5 mm | |
| Blade Length | 200mm | |
| Overall Length | 308mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Grip Style | Ergonomically Designed Bi Material | |
| Standards/Approvals | DIN 2380 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 1 x 5.5 mm | ||
Blade Length 200mm | ||
Overall Length 308mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Grip Style Ergonomically Designed Bi Material | ||
Standards/Approvals DIN 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools flat screwdriver made with TT-MV PLUS steel alloy for greater strength and material flexibilty and ergonomically designed bi-material handle for easy use with higher torque and faster speed also the handle is moulded around the blade to ens
Hole in the handle for hanging or for use as a T handle for extra torque
Designed and manufactured to DIN 2380
No batteries included
Related links
- Teng Tools Standard 75 mm Blade, 246 mm Overall
- Teng Tools Standard 125 mm Blade, 241 mm Overall
- Teng Tools Standard 150 mm Blade, 258 mm Overall
- Teng Tools Standard 200 mm Blade, 308 mm Overall
- Teng Tools Standard 200 mm Blade, 308 mm Overall
- Teng Tools Standard 308 mm Overall
- Phoenix Contact Slotted Standard 150 mm Blade, 248 mm Overall
- Teng Tools Standard 200 mm Blade, 325 mm Overall
