Phoenix Contact Slotted Screwdriver, 1 x 5.5 mm Tip, 150 mm Blade, 248mm Overall
- RS Stock No.:
- 135-385
- Mfr. Part No.:
- 1206612
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$305.61
(exc. GST)
$336.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $305.61 | $30.561 |
*price indicative
- RS Stock No.:
- 135-385
- Mfr. Part No.:
- 1206612
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Type | Slotted | |
| Tip Size | 1 x 5.5 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 150mm | |
| Overall Length | 248mm | |
| Blade Material | Steel | |
| Standards/Approvals | DIN ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Type Slotted | ||
Tip Size 1 x 5.5 mm | ||
VDE/1000V Approved No | ||
Blade Length 150mm | ||
Overall Length 248mm | ||
Blade Material Steel | ||
Standards/Approvals DIN ISO 2380-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact screwdriver is a versatile tool suitable for actuating ST and QTC modular terminal blocks. With a 2-component grip and non-slip design, it offers ease of use and comfort during application. The alloyed tool steel construction ensures durability and reliability, making it an essential addition to any toolkit.
2-component grip for comfortable handling
Blade width of 5.5 mm for versatility
Blade height of 150 mm enhances reach
Alloyed tool steel for durability
Complies with DIN/ISO standards for quality
Non-slip design for ease of use
Related links
- Teng Tools Standard 150 mm Blade, 258 mm Overall
- Phoenix Contact Standard 150 mm Blade, 248 mm Overall
- Teng Tools Standard 75 mm Blade, 246 mm Overall
- Teng Tools Standard 200 mm Blade, 308 mm Overall
- Teng Tools Standard 125 mm Blade, 241 mm Overall
- Phoenix Contact Slotted Standard 75 mm Blade, 156 mm Overall
- Phoenix Contact Slotted Standard 100 mm Blade, 198 mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 248 mm Overall
