Wera Screwdriver Set Torx Standard Screwdriver Set, 6-Piece
- RS Stock No.:
- 875-8952
- Mfr. Part No.:
- 05024410001
- Brand:
- Wera
Subtotal (1 unit)*
$132.28
(exc. GST)
$145.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.28 |
*price indicative
- RS Stock No.:
- 875-8952
- Mfr. Part No.:
- 05024410001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Torx | |
| Tip Size | TX15, TX20, TX25, TX27, TX30, TX40 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Torx | ||
Tip Size TX15, TX20, TX25, TX27, TX30, TX40 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
977/6 TORX® Screwdriver set Kraftform Wera: Chiseldriver and rack
Wera Chiseldriver set for fastening, chiselling and loosening seized recessed TORX® screws. Multi-component Kraftform handle for fast and low-fatigue working. A hexagon blade out of high quality bit material that extends right through the blade ensures full transfer of force, even when struck with a hammer. The ductile tempered material prevents the blade from splintering or breaking. Comes with an impact cap for durability and reduced risk of splintering. More torque can be transferred with the help of an open-end or ring spanner applied to the integrated hexagonal bolster. The Wera Black Point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Chiseldriver for fastening, chiselling and loosening
For recessed TORX® screws
Hexagonal blade extending through the handle
Impact cap and bolster for the transfer of higher torque
Storage rack for wall-mounting
1x 977/6 TORX® Screwdriver set Kraftform Wera: Chiseldriver and rack, 6 pieces; 6x 977 Screwdriver for TORX® screws: TX 15x80, TX 20x90, TX 25x100, TX 27x125, TX 30x150, TX 40x150
- RS Stock No. 3232250
- Mfr. Part No. 05028062001
Each
$139.08
- RS Stock No. 3232266
- Mfr. Part No. 05138250001
1 Set
$111.39
- RS Stock No. 2666762
- Mfr. Part No. 05223161001
Each
$170.58
- RS Stock No. 5145142
- Mfr. Part No. 05028059001
1 Set
$143.30
Related links
- Wera Torx Standard Screwdriver Set, 6-Piece
- Facom Torx Standard Screwdriver Set, 6-Piece
- Wiha Torx Standard Screwdriver Set, 6-Piece
- Stanley Torx Standard Screwdriver Set, 6-Piece
- RS PRO Torx Standard Screwdriver Set, 6-Piece
- Wera Torx Standard Screwdriver Set, 7-Piece
- Wera Torx Standard Screwdriver Set, 4-Piece
- Wera Phillips Slotted 14-Piece












