Wera Screwdriver Set Slotted, 2-Piece
- RS Stock No.:
- 280-7619
- Distrelec Article No.:
- 303-83-182
- Mfr. Part No.:
- 05008100001
- Brand:
- Wera
Subtotal (1 unit)*
$50.53
(exc. GST)
$55.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 123 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.53 |
*price indicative
- RS Stock No.:
- 280-7619
- Distrelec Article No.:
- 303-83-182
- Mfr. Part No.:
- 05008100001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Number of Pieces | 2 | |
| Tip Type | Slotted | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Number of Pieces 2 | ||
Tip Type Slotted | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Set of actuation tools with 2 actuation tools for spring terminals. The curved blades also make it easy to operate spring terminals in distribution boxes which cannot be reached with a straight blade. The blade stays in the terminal block leaving both hands free to insert the wire. Multicomponent Kraftform handle for fast and smooth work.
Special tool for unlocking
Due to the curved geometry, even terminal blocks that cannot be reached with normal screwdrivers can be operated
