Stanley Phillips, Slotted Slotted, 10-Piece
- RS Stock No.:
- 646-147
- Mfr. Part No.:
- 2-65-005
- Brand:
- Stanley
Subtotal (1 unit)*
$71.54
(exc. GST)
$78.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.54 |
*price indicative
- RS Stock No.:
- 646-147
- Mfr. Part No.:
- 2-65-005
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Slotted | |
| Number of Pieces | 10 | |
| Tip Type | Phillips, Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Screwdriver Set | ||
Screwdriver Type Slotted | ||
Number of Pieces 10 | ||
Tip Type Phillips, Slotted | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Stanley Screwdriver Set is designed for professional-grade fastening tasks across various screw types. The ergonomic handles provide enhanced comfort and control during repetitive use. The magnetic tips improve screw retention and make positioning easier in tight spaces.
Built with chrome vanadium steel bars for high torque and reduced tip breakage
Includes color coded ends and tip ID for quick identification of screw types
Molded handle to bar construction ensures a virtually unbreakable bond
