Bahco Screwdriver Set Slotted Insulated, 15-Piece
- RS Stock No.:
- 281-9232
- Mfr. Part No.:
- BE-9877
- Brand:
- Bahco
Subtotal (1 unit)*
$320.79
(exc. GST)
$352.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.79 |
*price indicative
- RS Stock No.:
- 281-9232
- Mfr. Part No.:
- BE-9877
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 15 | |
| Tip Type | Slotted | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 15 | ||
Tip Type Slotted | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Screwdriver Set with Rubber Grip, developed through the scientific ERGO process, features a black oxide tip that enhances accuracy during use. The insulated screwdrivers included in the set, for work on live equipment, up to 1000 V.
Flat face to prevent rolling away
Integrated hanging hole
