Bahco Screwdriver Set Slotted Insulated, 2-Piece
- RS Stock No.:
- 281-9228
- Mfr. Part No.:
- B220.012
- Brand:
- Bahco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 281-9228
- Mfr. Part No.:
- B220.012
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 2 | |
| Tip Type | Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 2 | ||
Tip Type Slotted | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Screwdriver Set with Multi-Component Handle, equipped with a black oxide tip for enhanced accuracy, showcases a two-component handle featuring vertical grooves and a spacious soft-grip area.
Handle made with over 75% rubber
Anti-slip surface
