Bahco Screwdriver Set Slotted Insulated, 6-Piece
- RS Stock No.:
- 281-9233
- Mfr. Part No.:
- BE-9881TB
- Brand:
- Bahco
Subtotal (1 unit)*
$140.54
(exc. GST)
$154.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.54 |
*price indicative
- RS Stock No.:
- 281-9233
- Mfr. Part No.:
- BE-9881TB
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 6 | |
| Tip Type | Slotted | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 6 | ||
Tip Type Slotted | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Screwdriver Set with Impact Grip, developed through the scientific ERGO process, Impact driver set for slotted and Phillips head screws for fastening, loosening and chiselling.
Easy to choose the right tip with the colour-coded handle
Flat face to prevent rolling away
