Wiha Hexagon Standard Screwdriver Set, 7-Piece
- RS Stock No.:
- 280-5945
- Distrelec Article No.:
- 301-44-556
- Mfr. Part No.:
- 42994
- Brand:
- Wiha
Subtotal (1 unit)*
$172.26
(exc. GST)
$189.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.26 |
*price indicative
- RS Stock No.:
- 280-5945
- Distrelec Article No.:
- 301-44-556
- Mfr. Part No.:
- 42994
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Nut Driver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Hexagon | |
| ESD Safe | No | |
| Standards/Approvals | ANSI/ESD S20.20:2014 BS EN 61340-5-1:2007 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Nut Driver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Hexagon | ||
ESD Safe No | ||
Standards/Approvals ANSI/ESD S20.20:2014 BS EN 61340-5-1:2007 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Fine screwdriver set has 7 pieces of screwdriver including holder. Each screwdrivers are Ideal for fine and delicate fastening tasks for precision mechanics, model making and hobby activities. Screwdriver handle size concept for optimal balance between precision and control.
Slim handle with soft grip
Extra long rotating cap ensures optimum feed
Plastic holder to hang up or stand on a surface
Related links
- Wiha Hexagon Standard Screwdriver Set, 7-Piece
- BETA Hexagon Standard Screwdriver Set, 7-Piece
- Wiha Hexagon Torx Assorted Screwdriver Set, 7-Piece
- Wiha Torx Standard Screwdriver Set, 7-Piece
- Wera Hexagon Pozidriv 7-Piece
- Facom Phillips Slotted Pozidriv Standard Screwdriver Set, 7-Piece
- Wera Hexagon Pozidriv Torx Interchangeable Standard Screwdriver Set, 7-Piece
- Facom Torx Hexagon Phillips Standard Screwdriver Set, 7-Piece
