Wiha Hexagon, Phillips, Torx Assorted Screwdriver Set, 7-Piece

Unavailable
RS will no longer stock this product.
RS Stock No.:
280-5946
Distrelec Article No.:
301-44-557
Mfr. Part No.:
42995
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Screwdriver Set Type

Standard Screwdriver Set

Screwdriver Type

Assorted Screwdriver Set

Number of Pieces

7

Tip Type

Hexagon, Phillips, Torx

ESD Safe

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wiha Tools Fine screwdriver set has 8 pieces of screwdriver including tweezers for iPhone or Apple devices. Screwdrivers with a special screw profile are required when repairing iPhone devices to ensure that the device is not damaged. This screwdriver set comprises optimum equipment for smartphone repair. In addition to standard profiles, the set also contains the special Pentalobe and Y type profiles which Wiha developed specifically for smartphones.

Slim handle with soft grip
Extra long rotating cap ensures optimum feed
Optimal balance between precision and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy