BETA Screwdriver Set Hexagon Standard Screwdriver Set, 7-Piece
- RS Stock No.:
- 234-5375
- Mfr. Part No.:
- 1293BP/S7
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5375
- Mfr. Part No.:
- 1293BP/S7
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Hexagon | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Hexagon | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 7 ball head hexagon drivers with handles.
Head Size 2-2,5-3-4-5-6-8 mm
Related links
- BETA Hexagon Standard Screwdriver Set, 7-Piece
- Wiha Hexagon Standard Screwdriver Set, 7-Piece
- BETA Phillips 7-Piece
- Wera Hexagon Pozidriv 7-Piece
- BETA Slotted Standard Screwdriver Set, 7-Piece
- Wera Hexagon Pozidriv Torx Interchangeable Standard Screwdriver Set, 7-Piece
- BETA Standard Screwdriver Set, 7-Piece
- BETA Torx Standard Screwdriver Set, 7-Piece
