Wiha Screwdriver Set Torx Standard Screwdriver Set, 7-Piece
- RS Stock No.:
- 243-6283
- Distrelec Article No.:
- 110-43-863
- Mfr. Part No.:
- 1299
- Brand:
- Wiha
Subtotal (1 unit)*
$144.82
(exc. GST)
$159.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.82 |
*price indicative
- RS Stock No.:
- 243-6283
- Distrelec Article No.:
- 110-43-863
- Mfr. Part No.:
- 1299
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Torx | |
| ESD Safe | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Torx | ||
ESD Safe No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wiha Tools is a screwdriver set softfinish torx consist of 7 pieces. It basically increases the efficiency with unique wiha handle-length concept for optimum balance of torque and control.
Application particularly suitable for dry applications
- RS Stock No. 2805947
- Mfr. Part No. 42996
Each
$135.09
- RS Stock No. 2436285
- Mfr. Part No. 7155
Each
$126.21
- RS Stock No. 2805783
- Mfr. Part No. 24506
Each
$157.80
- RS Stock No. 2805818
- Mfr. Part No. 27746
Each
$153.13












