Facom Screwdriver Set Torx, Pozidriv, Hexagon, Slotted, Phillips Standard Screwdriver Set, 7-Piece
- RS Stock No.:
- 235-5083
- Mfr. Part No.:
- MOD.ATXPB
- Brand:
- Facom
Subtotal (1 unit)*
$243.63
(exc. GST)
$267.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $243.63 |
*price indicative
- RS Stock No.:
- 235-5083
- Mfr. Part No.:
- MOD.ATXPB
- Brand:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Torx, Pozidriv, Hexagon, Slotted, Phillips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Torx, Pozidriv, Hexagon, Slotted, Phillips | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
FACOM MOD.ATXPB PROTWIST Screwdriver Set - 7 Pieces | Module
Features & Benefits
Inline hardening process for +100% tip life and +100% bar strength
Ergonomic handle with soft grip material
Blade "tri-coating" treatment (Zinc-Nickel-Chromium) for 4x corrosion resistance
Handle channel for +10% torque
Laser marking gives virtually permanent marking
CNC tip machining gives better screw fit increasing torque transfer and reducing wear
Lifetime guarantee
Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets
Applications
Composition
Why FACOM ? THE ART OF PRECISION
Standards
Related links
- Facom Phillips Slotted Pozidriv Standard Screwdriver Set, 7-Piece
- Wera Slotted Phillips Pozidriv 32-Piece
- Wera Torx Slotted 7-Piece
- Wera Hexagon Pozidriv 7-Piece
- Facom Pozidriv Phillips Torx Standard Screwdriver Set, 10-Piece
- Wera Hexagon Pozidriv Torx Interchangeable Standard Screwdriver Set, 7-Piece
- Wera Slotted 7-Piece
- BETA Slotted 7-Piece
