Wera Screwdriver Set Pozidriv, Slotted Standard Screwdriver Set, 6-Piece
- RS Stock No.:
- 267-1482
- Mfr. Part No.:
- 05007681001
- Brand:
- Wera
Subtotal (1 unit)*
$151.52
(exc. GST)
$166.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.52 |
*price indicative
- RS Stock No.:
- 267-1482
- Mfr. Part No.:
- 05007681001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Pozidriv, Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Pozidriv, Slotted | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
334/355 SK/6 Screwdriver set Kraftform Plus Laser tip and rack, 6 pieces
The Wera 6-piece screwdriver set with Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The Laser tip tip literally bites into the head of the screw and thereby prevents any slipping. More torque can be transferred with the help of an open-end or ring spanner applied to the hexagonal blade and the integrated bolster. "take it easy" Tool Finder color coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Including a practical rack for tidy storage of the screwdrivers.
Screwdriver for slotted and Pozidriv screws
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder color coding according to profile and size
Hexagonal blade and bolster for higher torque transfer
Laser
Application:
Laser tip hexagonal blades and rack. Take it easy tool finder color coding according to profile and size stamp. Slotted and Pozidriv screws Content 6-piece set and rack in display carton
- RS Stock No. 4420616
- Mfr. Part No. 05018287001
Each
$100.85
- RS Stock No. 1230846
- Mfr. Part No. 05032061001
Each
$127.23
- RS Stock No. 4247455
- Mfr. Part No. 05105656001
1 Set
$93.89
- RS Stock No. 2436284
- Mfr. Part No. 7153
Each
$121.35












