Wiha Screwdriver Set Pozidriv, Slotted Standard Screwdriver Set, 6-Piece
- RS Stock No.:
- 243-6284
- Mfr. Part No.:
- 7153
- Brand:
- Wiha
Subtotal (1 unit)*
$121.35
(exc. GST)
$133.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.35 |
*price indicative
- RS Stock No.:
- 243-6284
- Mfr. Part No.:
- 7153
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Pozidriv, Slotted | |
| ESD Safe | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Pozidriv, Slotted | ||
ESD Safe No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wiha Tools is a screwdriver set softfinish slotted, pozidriv consist of 6 pieces. The long, slender handle sizes can be used to fasten small screws quickly and firmly, there are also large handle sizes to fasten large screws which can be used to apply greater torques.
Increases the efficiency
Related links
- Facom Pozidriv Standard Screwdriver Set, 6-Piece
- Wera Pozidriv Standard Screwdriver Set, 6-Piece
- SAM Slotted 6-Piece
- Bahco Pozidriv Standard Screwdriver Set, 6-Piece
- Stanley Pozidriv Standard Screwdriver Set, 6-Piece
- Wera Phillips Slotted Standard Screwdriver Set, 6-Piece
- RS PRO Pozidriv 6-Piece
- Bahco Phillips Slotted Standard Screwdriver Set, 6-Piece
