Bahco Screwdriver Set Pozidriv, Slotted Standard Screwdriver Set, 6-Piece
- RS Stock No.:
- 187-6979
- Mfr. Part No.:
- BE-9882I
- Brand:
- Bahco
Subtotal (1 unit)*
$243.18
(exc. GST)
$267.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.18 |
*price indicative
- RS Stock No.:
- 187-6979
- Mfr. Part No.:
- BE-9882I
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Pozidriv, Slotted | |
| Tip Size | Pozidrive:PZ1, PZ2, Slotted:3 x 0.5 mm, 4 x 0.8 mm, 5 x 1 mm, 6.5 x 1.2 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Pozidriv, Slotted | ||
Tip Size Pozidrive:PZ1, PZ2, Slotted:3 x 0.5 mm, 4 x 0.8 mm, 5 x 1 mm, 6.5 x 1.2 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
ERGO™ stainless steel screwdriver set, 6 pcs
For slotted and Pozidriv head screws
In cardboard box
