SAM Screwdriver Set Phillips Stubby Screwdriver Set, 7-Piece
- RS Stock No.:
- 221-2634
- Mfr. Part No.:
- T-PPZJ7
- Brand:
- SAM
Subtotal (1 unit)*
$123.14
(exc. GST)
$135.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.14 |
*price indicative
- RS Stock No.:
- 221-2634
- Mfr. Part No.:
- T-PPZJ7
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Stubby Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Phillips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Set | ||
Screwdriver Type Stubby Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Phillips | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Set of Screwdrivers has 3 slotted, 2 Philips and 2 Pozidriv screwdrivers.
It is set of 7
- RS Stock No. 0209499
- Mfr. Part No. T-RJ7MM
Each
$279.04
- RS Stock No. 2212632
- Mfr. Part No. T-PJ7MM
Each
$198.59
- RS Stock No. 0142756
- Mfr. Part No. 32288
Each
$90.36
- RS Stock No. 2212631
- Mfr. Part No. T-PJ7M
Each
$155.84












