Teng ToolsTEAMD04N1, 4-Piece
- RS Stock No.:
- 810-735
- Mfr. Part No.:
- TEAMD04N1
- Brand:
- Teng Tools
Subtotal (1 unit)*
$111.96
(exc. GST)
$123.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.96 |
*price indicative
- RS Stock No.:
- 810-735
- Mfr. Part No.:
- TEAMD04N1
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Set | |
| Number of Pieces | 4 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Set | ||
Number of Pieces 4 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools Screwdriver Set comprises four high-quality screwdrivers designed for precision and durability. This set is Ideal for professionals requiring reliable tools for a variety of fastening tasks.
TT-MV PLUS steel alloy provides enhanced strength and flexibility
Ergonomically designed bi-material handle ensures comfortable use with increased torque
Features a hanging hole for versatile use as a T handle or with fall protection
Blade is moulded into the handle for higher torque capacity
