Stanley, 4-Piece

Subtotal (1 set)*

$34.35

(exc. GST)

$37.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$34.35

*price indicative

RS Stock No.:
494-031
Mfr. Part No.:
STHT16169-0
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Phillips Screwdriver Sets

Number of Pieces

4

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT CUSHION GRIP 4-piece set feature an ergonomic bi-material handle, which ensures excellent comfort of use. The chrome vanadium steel bar allows a high degree of torsion and reduces the possibility of breakage.

Magnetic tip and black oxidized

Handle with increased diameter for greater comfort

Handle printed directly on the bar to guarantee long life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy