Facom Screwdriver Set Slotted Protwist, 9-Piece
- RS Stock No.:
- 659-360
- Mfr. Part No.:
- MOD.AT4
- Brand:
- Facom
Subtotal (1 unit)*
$206.17
(exc. GST)
$226.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.17 |
*price indicative
- RS Stock No.:
- 659-360
- Mfr. Part No.:
- MOD.AT4
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Protwist | |
| Number of Pieces | 9 | |
| Tip Type | Slotted | |
| Tip Size | 0.33 in | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Protwist | ||
Number of Pieces 9 | ||
Tip Type Slotted | ||
Tip Size 0.33 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Screwdriver Module in 1/3in size is designed to be compatible with the FACOM modular storage system. It is suitable for use with various tool trolleys including CHRONO, JET, CHRONO XL, CHRONO+, JET XL, and JET+. The organized storage in drawers ensures that the screwdrivers are easily accessible whenever needed.
Module helps in keeping every tool in its designated place
Enhances comfort and safety in the workplace
Made of thermoformed polystyrene
